Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 650-607
- Mfr. Part No.:
- CPVSC1-M1H-D-P-QAC
- Brand:
- Festo
Subtotal (1 unit)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.05 |
*price indicative
- RS Stock No.:
- 650-607
- Mfr. Part No.:
- CPVSC1-M1H-D-P-QAC
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve redefines efficiency and reliability in pneumatic applications. Designed as a 2/2-way, closed, monostable valve with electric actuation, this compact 10 mm device delivers a standard nominal flow rate of up to 150 l/min, optimized for both precision and performance. Operating smoothly within a pressure range of -0.09 MPa to 0.7 MPa, it ensures robust functionality in diverse environments. The valve features a patented soft sealing principle, allowing for exceptional reliability and minimal leakage, while its IP40 degree of protection offers added durability. Easy integration is provided through its 2-pin electrical connection and optional mounting positions, making it an ideal choice for a variety of automation systems. Notably, the valve accommodates lubricated operation for enhanced lifespan and reduced maintenance.
Manual override capability provides essential control during system failures
Pilot actuated design allows for optimized actuation efficiency
External pilot air supply ensures flexibility in system integration
Low corrosion stress rating enhances durability over time
Pilot actuated design allows for optimized actuation efficiency
External pilot air supply ensures flexibility in system integration
Low corrosion stress rating enhances durability over time
Related links
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo Pneumatic Solenoid Valve -, 527573
- Festo Pneumatic Solenoid Valve -, 527564
- Festo Pneumatic Solenoid Valve -, 527554

