Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc

Subtotal (1 unit)*

£87.05

(exc. VAT)

£104.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.05

*price indicative

RS Stock No.:
647-389
Mfr. Part No.:
CPVSC1-M1H-M-P-QB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2-Way, Monostable

Actuation Type

Electrical

Manufacturer Series

CPVSC1

Solenoid Voltage

22V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed to deliver efficient control in pneumatic systems with a robust performance tailored for diverse applications. It operates as a 5/2-way, monostable valve, enhancing automation capabilities through electric actuation. This valve integrates seamlessly into systems requiring precise flow regulation, supporting standard nominal flow rates of up to 170 l/min. With a compact valve size of 10 mm, it’s engineered for operational reliability across a wide pressure range, ensuring dependable performance whether under -0.09 MPa or 0.7 MPa. Its intelligent design includes pneumatic spring reset and IP40 degree of protection, making it suitable for various environmental conditions and ensuring longevity.

Robust IP40 rating resists dust ingress enhancing durability
Compatible with lubricated operation offering flexibility in maintenance
Vibration and shock resistance tested to strict industry standards
RoHS-compliant materials ensure conformity with environmental regulations

Related links