Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 650-282
- Mfr. Part No.:
- CPVSC1-M1H-N-P-QAO
- Brand:
- Festo
Subtotal (1 unit)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.05 |
*price indicative
- RS Stock No.:
- 650-282
- Mfr. Part No.:
- CPVSC1-M1H-N-P-QAO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2 Open, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | CPVSC1 | |
| Solenoid Voltage | 22V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 Open, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control in pneumatic applications, featuring a sleek monostable 3/2 valve function. With an electric actuation method and a compact size of 10 mm, this valve optimizes space while delivering a standard nominal flow rate of 170 l/min, making it ideal for scenarios requiring precise air control. Built to operate under a voltage of 22V DC and within a range of -0.09 MPa to 0.7 MPa operating pressure, it ensures robust performance in various conditions. The durable piston gate design, combined with an IP40 degree of protection, guarantees reliable operation, while its versatility is enhanced by optional mounting positions. Whether used in manufacturing, automation, or transportation, this valve brings a combination of performance and reliability.
Lubricated operation facilitates smoother functionality
Manufactured from RoHS-compliant materials for safety compliance
Low weight of 27 g aids in minimal application burden
Built to endure vibration and shock which ensuring reliable performance in transport applications
Manufactured from RoHS-compliant materials for safety compliance
Low weight of 27 g aids in minimal application burden
Built to endure vibration and shock which ensuring reliable performance in transport applications
Related links
- Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- Festo Pneumatic Solenoid Valve -, 527567
- Festo Pneumatic Solenoid Valve -, 527551
- Festo Pneumatic Solenoid Valve -, 527561

