Festo Pneumatic Solenoid Valve -, 527561

Subtotal (1 unit)*

£96.78

(exc. VAT)

£116.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.78

*price indicative

RS Stock No.:
278-6436
Mfr. Part No.:
CPVSC1-M1H-N-P-Q4O
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports

1

COO (Country of Origin):
DE
This Festo solenoid valve comes with electric type of actuation and the operating pressure ranging from -0.9 to 7 bar. It has 2-pin plugs electrical connection.

RoHS complaint
IP40 degree of protection
Die-cast aluminium housing
Low corrosion stress

Related links