SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24V
- RS Stock No.:
- 646-188
- Mfr. Part No.:
- SY5140-BDZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£56.74
(exc. VAT)
£68.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.74 |
*price indicative
- RS Stock No.:
- 646-188
- Mfr. Part No.:
- SY5140-BDZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Series | SY5000 | |
| Voltage | 24V | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 5/3 Way, 5/2 Way | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, CE | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Series SY5000 | ||
Voltage 24V | ||
Body Material Die Cast Aluminium | ||
Valve Function 5/3 Way, 5/2 Way | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, CE | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC single solenoid valve with base mount and DIN connection for the SY5000 series features a durable rubber seal, ensuring reliable, leak-free operation. Designed for precise control and easy installation, this valve delivers efficient airflow management in various industrial automation applications.
UK CA approved
0.1 power consumption
Long service life
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24 V dc



