SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- RS Stock No.:
- 623-813
- Mfr. Part No.:
- SY5220-BDZ-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£88.40
(exc. VAT)
£106.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.40 |
*price indicative
- RS Stock No.:
- 623-813
- Mfr. Part No.:
- SY5220-BDZ-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for compact and efficient pneumatic control in industrial automation systems. Featuring a double solenoid configuration, it maintains its last switched state without continuous power, making it ideal for applications requiring position retention during power loss. The valve is suitable for compact pneumatic connections and operates at 24 VDC.
2 position double actuation
With light or surge voltage suppressor
CE and UKCA compliant
With light or surge voltage suppressor
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 12V dc
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc



