SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series

Subtotal (1 unit)*

£62.86

(exc. VAT)

£75.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.86

*price indicative

RS Stock No.:
623-806
Mfr. Part No.:
SY5120-BDZ-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5/2 & 5/3

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for compact and efficient pneumatic control in industrial automation systems. It features a single solenoid with air pilot return, making it ideal for applications requiring reliable actuation and fast response. The valve is suitable for compact pneumatic connections and operates at 24 VDC.

2 position single actuation
Din terminal
One touch fitting for 6 mm port
CE and UKCA compliant

Related links