SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- RS Stock No.:
- 362-234
- Mfr. Part No.:
- SY5140-5FUD-Q
- Brand:
- SMC
Subtotal (1 unit)*
£58.87
(exc. VAT)
£70.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.87 |
*price indicative
- RS Stock No.:
- 362-234
- Mfr. Part No.:
- SY5140-5FUD-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its base-mounted configuration ensures stability and easy integration, while the rubber seal guarantees reliable and leak-free performance. Compact and lightweight, this valve is ideal for setups with limited space and offers energy-efficient operation to optimize power usage.
5 port design enabling precise and versatile pneumatic control
Power consumption incorporating energy saving circuitry
Flow rate supported by a Cv ensuring smooth and efficient airflow
Ideal for space constrained environments
CE Compliant
Power consumption incorporating energy saving circuitry
Flow rate supported by a Cv ensuring smooth and efficient airflow
Ideal for space constrained environments
CE Compliant
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid SY5000 Series 24V dc



