SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24V dc

Subtotal (1 unit)*

£91.65

(exc. VAT)

£109.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.65

*price indicative

RS Stock No.:
646-204
Mfr. Part No.:
SY5A00-5UD1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

EXH, SUP

Connection Thread Standard

NPT

Actuation Type

Solenoid

Solenoid Type

5-Port Solenoid

Voltage

24V dc

Series

SY5000

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.25MPa

Valve Function

5/2 Way, 5/3 Way

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, Crus, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP

SMC SY5000 Series Pneumatic Solenoid-Operated Control Valve, 0.7Mpa Maximum Operating Pressure, 24V Voltage - SY5A00-5UD1-NA


This pneumatic solenoid-operated control valve is a five-port device designed for directional control of compressed Air in industrial automation systems. It operates via a solenoid actuator at 24V and is intended for use where reliable switching between two or three positions is required. The valve interfaces using NPT‑threaded ports and provides exhaust and supply connections for pneumatic circuits.

Features & Benefits


• Maximum operating pressure 0.7 MPa providing high-pressure capability
• Operational temperature range -10°C to +50°C enabling broad environmental use
• Five-port configuration supporting 5/2 and 5/3 valve functions
• Die‑cast aluminium body offering robust mechanical performance
• Low-power 0.35W solenoid option reducing electrical load
• Alternative high-pressure solenoid 0.9W for demanding pilot conditions

Applications


• Suitable for cylinder control in factory automation systems
• Ideal for sequencing valves in machine tooling set-ups
• Used for directional control in pneumatic conveyor lines
• Can be used for pilot control in larger pneumatic systems
• Suitable for integration into control panels requiring NPT ports

What pilot pressure range is required for correct operation?


The pilot input must be maintained between 0.25 MPa minimum and 0.7 MPa maximum to ensure reliable actuation.

Which ports are provided for circuit connection?


The valve includes designated EXH and SUP ports alongside the five working ports for supply and exhaust routing.

What electrical power options are available for the solenoid?


A low-power 0.35W Coil is available for energy-sensitive installations and a 0.9W Coil is offered for higher pilot-pressure situations.

Is the valve suitable for hazardous-area certification?


It does not carry hazardous-area certification and should be used only in appropriately classified environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy