SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24V dc

Subtotal (1 unit)*

£83.19

(exc. VAT)

£99.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.19

*price indicative

RS Stock No.:
646-174
Mfr. Part No.:
SY3A00-5UD1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Series

SY3000

Voltage

24V dc

Mount Type

Base

Number of Ports

5

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-10°C

Valve Function

5/3 Way, 5/2 Way

Maximum Operating Temperature

+50°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS, CE

Number of Positions

2

COO (Country of Origin):
JP

SMC SY3000 Series Pneumatic Solenoid-Operated Control Valve, 5 Ports, 24V Voltage - SY3A00-5UD1-NA


This pneumatic solenoid-operated control valve provides electrically actuated directional control of compressed Air circuits for industrial automation. Designed for base mounting, it offers multi-position flow control to manage actuators and pneumatic systems within standard temperature ranges. The unit uses a solenoid for actuation and delivers five-port operation suitable for diverse valve functions.

Features & Benefits


• Die-cast aluminium body for corrosion-resistant installation
• 24V Coil voltage enabling common control-system integration
• 5 ports supporting complex pneumatic circuit layouts
• Two-position operation for straightforward on/off control
• 5/3 and 5/2 way configurations for flexible flow routing
• NPT threaded connections for compatibility with threaded fittings

Applications


• Suitable for automated slide and cylinder actuation control
• Ideal for factory pneumatic manifolds requiring multiple ports
• Used with PLC-driven systems needing 24V actuation
• Can be used for machine tool Air supply sequencing
• Suitable for valve islands and process Air distribution panels

What mounting arrangement does it require for installation?


It is designed for base mounting, so secure mounting faces with appropriate fasteners and alignment to manifold or panel interfaces.

What temperature limits should be observed during operation?


Operate within a range from -10 °C up to +50 °C to maintain functional integrity of Seals and the solenoid coil.

Which thread standard do the port connections use?


Ports employ NPT threading to connect with tapered pipe fittings commonly used in industrial pneumatic systems.

How many operational positions are available and what do they provide?


The valve offers two positions for actuation and supports both 5/2 and 5/3 way valve functions to select between different actuator control schemes.

What material concerns are relevant for installation environments?


The die-cast aluminium construction provides a metal chassis suitable for many industrial settings, but assess chemical exposure and choose compatible Seals and fittings accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy