SMC 5/2 & 5/3 Solenoid Valve - Solenoid SZ3 Series
- RS Stock No.:
- 623-829
- Mfr. Part No.:
- SZ3A60-5NMOZD-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£108.58
(exc. VAT)
£130.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.58 |
*price indicative
- RS Stock No.:
- 623-829
- Mfr. Part No.:
- SZ3A60-5NMOZD-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SZ3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SZ3 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Solenoid Valve Non Plug-in Type is a reliable pneumatic control valve designed for fixed wiring applications. Its cassette type design enables easy valve exchange without affecting the overall setup.
Valve has switch attached for safe maintenance
Low-profile cassette type with baseless structure takes up less space
Low-profile cassette type with baseless structure takes up less space
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SZ3 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 4 mm VQZ Series
- SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid M5 VQZ1121 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
