SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 4 mm VQZ Series
- RS Stock No.:
- 623-686
- Mfr. Part No.:
- VQZ1120B-5LJ1-C4-Q
- Brand:
- SMC
Subtotal (1 unit)*
£60.36
(exc. VAT)
£72.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.36 |
*price indicative
- RS Stock No.:
- 623-686
- Mfr. Part No.:
- VQZ1120B-5LJ1-C4-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series VQZ | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves offer the flexibility of modular design while delivering high performance and extended service life in an inline body configuration.
Traditional and reliable mounting style
Inline body ported design for space-saving installation
High performance with fast response
Inline body ported design for space-saving installation
High performance with fast response
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SZ3 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid M5 VQZ1121 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G One-touch Fitting 6 mm VQZ Series 24V dc
- SMC 5/2 Solenoid Pilot Valve - SY3000 Series
