SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- RS Stock No.:
- 623-733
- Mfr. Part No.:
- SY3140-BLOZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.47
(exc. VAT)
£55.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.47 |
*price indicative
- RS Stock No.:
- 623-733
- Mfr. Part No.:
- SY3140-BLOZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY3000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for base-mounted configurations in modular pneumatic manifolds. It features a single solenoid with air pilot return, offering reliable actuation and energy-efficient operation. This valve is ideal for compact automation systems requiring fast response and precise control. It is suitable for a wide range of industrial applications.
2 position single actuation
With light and surge voltage suppressor
CE and UKCA compliant
With light and surge voltage suppressor
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid M5 SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 Solenoid Pilot Valve - SY3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid SY3000 Series
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY3000 Series 24V dc

