SMC Solenoid Valve - Solenoid EVS7-6 Series
- RS Stock No.:
- 623-767
- Mfr. Part No.:
- EVS7-6-FIG-D-3CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£117.10
(exc. VAT)
£140.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.10 |
*price indicative
- RS Stock No.:
- 623-767
- Mfr. Part No.:
- EVS7-6-FIG-D-3CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Solenoid Type | Double | |
| Seal Material | Rubber | |
| Series | EVS7-6 | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 1200L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 5599/1 | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Solenoid Type Double | ||
Seal Material Rubber | ||
Series EVS7-6 | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 1200L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 5599/1 | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO standard solenoid valve within the EVS7 series, designed for pneumatic applications. This valve often includes features such as manual override and specific mounting hole configurations, ensuring ease of installation and operation while adhering to international standards for fluid control systems.
Equipped with manual override capability
Features standardized mounting provisions
Designed for ISO pneumatic systems
Facilitates efficient fluid control
Related links
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid



