SMC Solenoid Valve - Air Operated Solenoid M5 x 0.8 VSA7 Series 24V

Subtotal (1 unit)*

£66.70

(exc. VAT)

£80.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.70

*price indicative

RS Stock No.:
425-794
Mfr. Part No.:
VSA7-8-FG-S-2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

M5

Port Type

Threaded

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Nitrile Rubber (NBR)

Series

VSA7

Solenoid Type

Direct Acting

Voltage

24V

Mount Type

Panel

Number of Ports

8

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Minimum Operating Temperature

5°C

Mount Pattern

Base

Minimum Pilot Pressure

0.1MPa

Port Gender

Female

Valve Function

Air Operated

Maximum Pilot Pressure

0.7MPa

Maximum Flow Rate

450L/min

Solenoid Power Consumption

3W

Maximum Operating Temperature

50°C

Length

120mm

Width

26mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Height

90mm

Electrical Connection Type

DIN 43650 A

Number of Positions

2

COO (Country of Origin):
JP
The SMC Air operated valve designed for efficient pneumatic control. It is compact and reliable, making it suitable for various industrial applications

Compact design for space saving installations

High durability for long-term use

Suitable for a wide range of pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy