SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc

Subtotal (1 unit)*

£137.73

(exc. VAT)

£165.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.73

*price indicative

RS Stock No.:
363-338
Mfr. Part No.:
VP546E-5DZ1-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Rc

Connection Thread Standard

BSPT

Actuation Type

Solenoid/Air

Series

VP500

Seal Material

Rubber

Voltage

24V dc

Mount Type

Base

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

8.8dm³/s

Port Gender

Female

Minimum Pilot Pressure

0.2MPa

Valve Function

Air Operated

Minimum Operating Temperature

-10°C

Mount Pattern

Manifold

Solenoid Power Consumption

0.45W

Maximum Operating Temperature

50°C

Standards/Approvals

IP65 Enclosure, RoHS, DIN terminal meets EN 175301-803C

Hazardous Area Certification

NO

Number of Positions

2

Electrical Connection Type

DIN Terminal

The SMC VP546E/746E is a 3-port solenoid valve with residual pressure release and modular connection type, designed for easy integration with your FRL unit. It includes an optional soft start-up function to prevent accidents caused by uncontrolled movements. To avoid pressure drops, a check valve is incorporated in the pilot flow path.

Modular connection type for connecting to FRL units

Optional soft start-up function

Enclosure IP65

Related links