SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 220V ac
- RS Stock No.:
- 363-475
- Mfr. Part No.:
- VP542-4YD1-03FA
- Brand:
- SMC
Subtotal (1 unit)*
£86.88
(exc. VAT)
£104.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.88 |
*price indicative
- RS Stock No.:
- 363-475
- Mfr. Part No.:
- VP542-4YD1-03FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Air Operated | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Solenoid/Air | |
| Manufacturer Series | VP500 | |
| Solenoid Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread G 3/8 | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VP500 | ||
Solenoid Voltage 220V ac | ||
- COO (Country of Origin):
- JP
The SMC VP500 is a 3/2 solenoid valve with servo control and direct-operated 3/2 poppet pilot. It features connections of 3/8 inch and 1/4 inch and supports both in-line and base mounting options.
Normally Closed Variable
Normally Open Variable
Normally Open Variable
Related links
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 110V ac
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Pilot Operated Valves - Air G 3/8 VP500 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air Rc 3/8 VP500 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series 220V ac
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air G 3/8 VP500 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air VP500 Series 24V dc
- SMC Solenoid Valve - G 3/8 VP500 Series



