SMC Solenoid Valve - Air Operated Solenoid Rc VSA7-8 Series 200V

Subtotal (1 unit)*

£102.27

(exc. VAT)

£122.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.27

*price indicative

RS Stock No.:
425-659
Mfr. Part No.:
EVSA7-8-FG-S-2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Connection Thread Standard

Rc

Actuation Type

Solenoid

Voltage

200V

Seal Material

Metal

Series

VSA7-8

Mount Type

Basic

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

5°C

Valve Function

Air Operated

Maximum Operating Temperature

60°C

Solenoid Power Consumption

1.8W

Hazardous Area Certification

No

Standards/Approvals

ISO, JIS B8375, JIS B8375-1975, JIS C4003

Electrical Connection Type

DIN Connector

COO (Country of Origin):
JP
The SMC Air operated valve designed for efficient pneumatic control. It is compact and reliable, making it suitable for various industrial applications

Compact design for space saving installations

High durability for long-term use

Suitable for a wide range of pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy