SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 3/4 VG Series 24V

Subtotal (1 unit)*

£831.35

(exc. VAT)

£997.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£831.35

*price indicative

RS Stock No.:
425-745
Mfr. Part No.:
VG342-5DZ-06F-M-X87
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Solenoid Valve

Connection Port Thread

G 3/4

Actuation Type

Solenoid

Manufacturer Series

VG

Solenoid Voltage

24V

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve from the VG342 series is an exemplary solution in pilot-operated poppet technology, designed to enhance the efficiency of fluid control in various applications. This valve features rubber seals and a low power consumption rate of just 2 W DC, making it ideal for energy-conscious systems. With its versatile design, it can operate effectively at both low and high pressures, underpinning its commitment to reliability. The valve comes equipped with an easy-to-use manual override and offers a choice between normally closed and normally open configurations, enabling seamless integration into diverse installations. With CE compliance and a compact footprint, this unit is built to meet stringent industry standards while ensuring optimal performance across a range of operational parameters.

Low power consumption for energy-efficient operation
Available options for both normally closed and normally open configurations
CE-compliant, ensuring adherence to relevant safety standards
Designed for easy manual override functionality
Capable of handling various pressure ranges, providing operational flexibility
Includes robust grommet and conduit terminal options
Constructed from high-quality materials for improved durability
Simplifies installation with user-friendly connection systems
Offers compatibility with diverse pneumatic systems for enhanced versatility

Related links