SMC 3/2 Solenoid Valve - Solenoid VG342R Series
- RS Stock No.:
- 623-907
- Mfr. Part No.:
- VG342R-5DZ-06F-X87
- Brand:
- SMC
Subtotal (1 unit)*
£872.08
(exc. VAT)
£1,046.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £872.08 |
*price indicative
- RS Stock No.:
- 623-907
- Mfr. Part No.:
- VG342R-5DZ-06F-X87
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342R | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342R | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Pilot Poppet Solenoid Valve is a versatile valve that can be used as a selector or divider valve with an external pilot. It offers flexible actuation options, including Normally Closed (N.C.), Normally Open (N.O.), or external pilot types. The VG342 model is suitable for use in vacuum or low-pressure applications, and it operates efficiently without the need for lubrication.
Material restriction type
Low power consumption is 4.8W DC (standard type) and 2W DC (energy-saving type)
Possible to use in vacuum or under low pressure
Low power consumption is 4.8W DC (standard type) and 2W DC (energy-saving type)
Possible to use in vacuum or under low pressure
Related links
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 3/4 VG Series 24V
- SMC Pneumatic Solenoid Valve - VG342 Series
- SMC 3/2 Solenoid Pilot Valve - G 1/8 SYJ700 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC External Pilot Solenoid Pilot Valve - G 1 VG342 Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid V11 Series
- SMC 3/2 Solenoid Valve - Solenoid VK300 Series
- SMC 3/2 Solenoid Valve - Solenoid XT323 Series



