SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

£72.38

(exc. VAT)

£86.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.38

*price indicative

RS Stock No.:
363-425
Mfr. Part No.:
SYJ7220-5YO-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SYJ5000

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Valve Function

2 Position Double Solenoid

Minimum Operating Temperature

-10°C

Maximum Flow Rate

160L/min

Mount Pattern

Base

Minimum Pilot Pressure

0.1MPa

Solenoid Power Consumption

0.35W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

IEC629, JIS B 8375-1981, RoHS

Number of Positions

3

COO (Country of Origin):
JP
The SMC SYJ7000 Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

Nominal voltage 3, 5, 6, 12, 24 Vdc

Ambient and fluid temperature 50°C maximum

Related links