SMC Pneumatic Solenoid Valve - 3 Position Double Check Double Solenoid G, NPT, Rc SY9000 Series 24V dc
- RS Stock No.:
- 363-246
- Mfr. Part No.:
- SY9240-5YO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£85.04
(exc. VAT)
£102.05
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | £85.04 |
*price indicative
- RS Stock No.:
- 363-246
- Mfr. Part No.:
- SY9240-5YO-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | NPT, NPTF, Rc, Type G | |
| Connection Thread Standard | G, NPT, Rc | |
| Actuation Type | Double Solenoid | |
| Seal Material | Soft Seal (Rubber) | |
| Series | SY9000 | |
| Voltage | 24V dc | |
| Mount Type | Base, Manifold | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 2527L/min | |
| Valve Function | 3 Position Double Check | |
| Minimum Operating Temperature | -10°C | |
| Mount Pattern | Manifold | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.1W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type NPT, NPTF, Rc, Type G | ||
Connection Thread Standard G, NPT, Rc | ||
Actuation Type Double Solenoid | ||
Seal Material Soft Seal (Rubber) | ||
Series SY9000 | ||
Voltage 24V dc | ||
Mount Type Base, Manifold | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 2527L/min | ||
Valve Function 3 Position Double Check | ||
Minimum Operating Temperature -10°C | ||
Mount Pattern Manifold | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.1W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid Rc VQZ Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid NPTF G, Rc SY9000 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid VFS2000 Series 24V dc



