SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid SY5000 Series 24V dc
- RS Stock No.:
- 363-160
- Mfr. Part No.:
- SY5240-5WAOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£79.92
(exc. VAT)
£95.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.92 |
*price indicative
- RS Stock No.:
- 363-160
- Mfr. Part No.:
- SY5240-5WAOU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its base-mounted design ensures stability and straightforward integration, while its durable construction supports reliable performance in demanding environments. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation for cost-effective use.
2 position double actuation
Rated voltage of 24 VDC
M8 connector with connector cable
With light and surge voltage suppressor
CE Compliant
Rated voltage of 24 VDC
M8 connector with connector cable
With light and surge voltage suppressor
CE Compliant
Related links
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
