SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ2000 Series 24V dc

Subtotal (1 unit)*

£95.45

(exc. VAT)

£114.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.45

*price indicative

RS Stock No.:
363-350
Mfr. Part No.:
VQ2201N-5W1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Manifold

Connection Thread Standard

M

Actuation Type

Solenoid

Series

VQ2000

Voltage

24V dc

Seal Material

Metal, Rubber

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Steel

Maximum Flow Rate

804L/min

Valve Function

3 Position Double Check

Solenoid Power Consumption

1.8W

Standards/Approvals

JIS B 8375-1981, RoHS

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ20 2000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.

High pressure model 1.0 Mpa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy