SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- RS Stock No.:
- 362-895
- Mfr. Part No.:
- VQ2101N-5W1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£68.86
(exc. VAT)
£82.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.86 |
*price indicative
- RS Stock No.:
- 362-895
- Mfr. Part No.:
- VQ2101N-5W1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ20 2000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.
High pressure model 1.0 Mpa
Related links
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQ2000 Series 24V dc
- SMC 3 Position Exhaust Centre Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Solenoid Valve - Solenoid VQ4000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ2000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring VQ2000 Series 24V dc



