SMC 2 Position Single Solenoid Valve - Solenoid VQ4000 Series 24V dc
- RS Stock No.:
- 362-289
- Mfr. Part No.:
- VQ4101-5W1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£98.85
(exc. VAT)
£118.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.85 |
*price indicative
- RS Stock No.:
- 362-289
- Mfr. Part No.:
- VQ4101-5W1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ4000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ4000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ40 4000 Series is a 5/2 and 5/3 solenoid valve with an elastic seal, plug-in connection, and base mounting. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Optional IP65 protection
Optional IP65 protection
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid VQ2000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid VQ2000 Series 24V dc
- SMC 2 Position Single Solenoid Valve - Air G 1/8 VT307 Series 24V dc
- SMC 2 Position Single Solenoid Valve - Air VT307 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc



