SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ1000 Series 24V dc

Subtotal (1 unit)*

£93.25

(exc. VAT)

£111.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.25

*price indicative

RS Stock No.:
362-879
Mfr. Part No.:
VQ1200N-51-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Manifold

Connection Thread Standard

M

Actuation Type

Solenoid

Series

VQ1000

Voltage

24V dc

Seal Material

Metal, Rubber

Number of Ports

5

Body Material

Steel

Maximum Operating Pressure

1 Mpa

Valve Function

3 Position Double Check

Maximum Flow Rate

466L/min

Solenoid Power Consumption

1.8W

Standards/Approvals

CE, IP20, IP65, RoHS

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQ10 1000 Series is a 5/2 and 5/3 solenoid valve with a plug-in connection and base mounting. It is designed for use with air or inert gas as the fluid.

Ambient and fluid temperature -10 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy