SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M VQ1000 Series 24V dc
- RS Stock No.:
- 362-880
- Mfr. Part No.:
- VQ1400N-51-Q
- Brand:
- SMC
Subtotal (1 unit)*
£97.54
(exc. VAT)
£117.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.54 |
*price indicative
- RS Stock No.:
- 362-880
- Mfr. Part No.:
- VQ1400N-51-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Manifold | |
| Connection Thread Standard | M | |
| Actuation Type | Solenoid | |
| Seal Material | Metal, Rubber | |
| Voltage | 24V dc | |
| Series | VQ1000 | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Steel | |
| Maximum Flow Rate | 466L/min | |
| Valve Function | 3 Position Exhaust Centre | |
| Solenoid Power Consumption | 1.8W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IP20, IP65, RoHS | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Manifold | ||
Connection Thread Standard M | ||
Actuation Type Solenoid | ||
Seal Material Metal, Rubber | ||
Voltage 24V dc | ||
Series VQ1000 | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Steel | ||
Maximum Flow Rate 466L/min | ||
Valve Function 3 Position Exhaust Centre | ||
Solenoid Power Consumption 1.8W | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IP20, IP65, RoHS | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC VQ10 1000 Series is a 5/2 and 5/3 solenoid valve with a plug-in connection and base mounting. It is designed for use with air or inert gas as the fluid.
Ambient and fluid temperature -10 to 50°C
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Port, 4 Position Solenoid M VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M VQ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SQ1000 Series 24V dc
- SMC Solenoid Valve - 3 Position Exhaust Centre VQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 VQC2000 Series 24V dc



