SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY3000 Series 24V dc

Subtotal (1 unit)*

£90.48

(exc. VAT)

£108.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.48

*price indicative

RS Stock No.:
363-120
Mfr. Part No.:
SY3440-5WAOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Actuation Type

Solenoid

Seal Material

Rubber

Series

SY3000

Voltage

24V dc

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

0.2MPa

Maximum Pilot Pressure

0.7MPa

Valve Function

3 Position Exhaust Centre

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC Solenoid valve is designed for in line mounting and is suitable for air fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in temperatures from -10°C to 50°C. The valve features a rated coil voltage of 24 V DC. It is fully compliant with IEC60529 standards for dust and water resistance. The M12 waterproof connector type ensures easy attaching and detaching and wiring.

IP67 enclosure for standard specifications

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy