SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 363-122
- Mfr. Part No.:
- SY3445-5FU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£90.52
(exc. VAT)
£108.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.52 |
*price indicative
- RS Stock No.:
- 363-122
- Mfr. Part No.:
- SY3445-5FU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | SY3000 | |
| Seal Material | Rubber | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Pilot Pressure | 0.2MPa | |
| Valve Function | 3 Position Exhaust Centre | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series SY3000 | ||
Seal Material Rubber | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Pilot Pressure 0.2MPa | ||
Valve Function 3 Position Exhaust Centre | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve is designed for in line mounting and is suitable for air fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in temperatures from -10°C to 50°C. The valve features a rated coil voltage of 24 V DC. It is fully compliant with IEC60529 standards for dust and water resistance. The M12 waterproof connector type ensures easy attaching and detaching and wiring.
IP67 enclosure for standard specifications
RoHS compliant
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SV1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SV3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid VFS2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G Rc SY7000 Series 24V dc



