SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SV3000 Series 24V dc

Subtotal (1 unit)*

£88.85

(exc. VAT)

£106.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.85

*price indicative

RS Stock No.:
363-615
Mfr. Part No.:
SV3400-5FU
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Actuation Type

Solenoid

Series

SV3000

Voltage

24V dc

Seal Material

Rubber

Mount Type

Direct

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Valve Function

3 Position Exhaust Centre

Solenoid Power Consumption

0.6W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, c UR us, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 5-port double solenoid valve with a plug-in design. Its robust and compact construction ensures efficient operation and reliable performance in pneumatic systems.

lightweight design ideal for space constrained setups

Durable build for consistent and long lasting functionality

Optimized for precise flow regulation in automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy