SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- RS Stock No.:
- 363-198
- Mfr. Part No.:
- SY7120-5WO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£62.50
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.50 |
*price indicative
- RS Stock No.:
- 363-198
- Mfr. Part No.:
- SY7120-5WO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY Series is a cutting-edge solution tailored for those seeking reliability and efficiency in fluid control systems. This innovative product boasts an advanced design that ensures optimal performance in various industrial applications. Its compact and lightweight construction allows for easy installation and integration into existing setups, making it ideal for operations where space is at a premium. With its robust build and exceptional durability, this product is engineered to withstand the rigours of demanding environments. Designed to enhance productivity, it offers precision control over fluid flow, providing users with enhanced operational capabilities and reduced downtime. This exceptional product epitomises quality and performance, making it an indispensable asset for any modern manufacturing or automation process.
Compact design facilitates seamless integration into tight spaces
Robust construction enhances reliability in harsh conditions
Precision control allows for improved operational efficiency
Lightweight design simplifies installation and maintenance
Enhanced durability ensures long-term performance and reduced downtime
Versatile applications make it suitable for various industrial environments
Optimised for energy efficiency, contributing to lower operational costs
Robust construction enhances reliability in harsh conditions
Precision control allows for improved operational efficiency
Lightweight design simplifies installation and maintenance
Enhanced durability ensures long-term performance and reduced downtime
Versatile applications make it suitable for various industrial environments
Optimised for energy efficiency, contributing to lower operational costs
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 12V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc

