Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 351-056
- Mfr. Part No.:
- VUVG-B14-T32H-AZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£63.16
(exc. VAT)
£75.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.16 |
*price indicative
- RS Stock No.:
- 351-056
- Mfr. Part No.:
- VUVG-B14-T32H-AZ-F-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo Solenoid Valve is a cutting-edge solution designed to optimise fluid control in various applications. The VUVG-B14-T32H-AZ-F-P1 model offers an innovative combination of efficiency and reliability, featuring a unique 2x3/2-way valve function that operates monostably. Designed with a compact 14 mm valve size, this electric actuation valve supports high flow rates and a wide operating pressure range, making it ideal for demanding environments. Its robust construction boasts a degree of protection rated at IP65, ensuring durability against challenging conditions. In essence, this solenoid valve represents a remarkable advancement in pneumatic control systems, providing unmatched performance while adhering to strict industrial standards.
Features electric actuation for precise control
Designed to operate efficiently within a broad pressure range
Offers a soft sealing principle for optimal performance
Incorporates a vibration resistance level tailored for transport applications
Certified for compliance with wide ranging industry standards
Includes an optional flow control function for enhanced exhaust management
Designed to operate efficiently within a broad pressure range
Offers a soft sealing principle for optimal performance
Incorporates a vibration resistance level tailored for transport applications
Certified for compliance with wide ranging industry standards
Includes an optional flow control function for enhanced exhaust management
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Closed 573481
- Festo 2x3/2 Closed 573478
- Festo 2x3/2 Closed 574244
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041960
