Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 343-058
- Mfr. Part No.:
- VUVG-B18-T32H-AZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£73.12
(exc. VAT)
£87.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.12 |
*price indicative
- RS Stock No.:
- 343-058
- Mfr. Part No.:
- VUVG-B18-T32H-AZ-F-P1
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a versatile and robust solution designed for efficient control of pneumatic systems. This innovative valve operates with electric actuation, providing fast response times while maintaining a high flow rate. Engineered for reliability and performance, it accommodates a wide range of operating pressures and temperatures, making it ideal for demanding industrial applications. Its precision design includes features such as a mechanical spring reset and multiple mounting options, ensuring integration ease into existing setups. This product is not only suitable for diverse operating environments but also meets high standards of safety and quality, evidenced by its robust construction and corrosion-resistance capabilities, ensuring longevity and low maintenance.
Monostable operation ensures quick actuation and reset
Electrical connection via pilot valve simplifies wiring
IP65 protection degree enables use in harsh environments
Soft sealing principle optimizes functionality and minimizes wear
Class 5 cleanroom classification meets stringent hygiene standards
External pilot air supply enhances operational flexibility
Durable materials withstand moderate corrosion stresses
Electrical connection via pilot valve simplifies wiring
IP65 protection degree enables use in harsh environments
Soft sealing principle optimizes functionality and minimizes wear
Class 5 cleanroom classification meets stringent hygiene standards
External pilot air supply enhances operational flexibility
Durable materials withstand moderate corrosion stresses
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Pneumatic Solenoid Valve -, 8031542
- Festo Pneumatic Solenoid Valve -, 574448
- Festo Pneumatic Solenoid Valve -, 8004887
- Festo Pneumatic Solenoid Valve -, 8004890
- Festo Pneumatic Solenoid Valve -, 8031539