Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 351-054
- Mfr. Part No.:
- VUVG-B18-T32H-MZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£80.20
(exc. VAT)
£96.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.20 |
*price indicative
- RS Stock No.:
- 351-054
- Mfr. Part No.:
- VUVG-B18-T32H-MZ-F-P1
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo Solenoid Valve combines robust design with exceptional functionality, making it an essential component for various automation applications. Leveraging electric actuation technology, this valve ensures efficient control of fluid flow with precision, while its compact size fits seamlessly into diverse setups. The versatility in mounting options and an impressive degree of protection (IP65) make it suitable for even the most demanding environments. Engineered for reliability, this valve operates within a wide pressure range, allowing adaptability to fluctuating operational conditions. Its soft sealing principle ensures optimal performance while maintaining a clean working environment. Ideal for controlling air and other inert media, this solenoid valve represents a critical solution for enhancing operational efficiency in both simple and complex systems.
Valves function with superior reliability in diverse applications
Mechanical spring reset design enhances operational dependability
Soft sealing principle ensures no leakage and optimal environmental conditions
Feature external pilot air supply for streamlined operation
Compatibility with ISO standards facilitates easy integration
Lightweight construction allows for superficial installation and support
Cleanroom class performance accommodates sensitive environments
Corrosion resistance class CRC 2 ensures durability in harsh conditions
Mechanical spring reset design enhances operational dependability
Soft sealing principle ensures no leakage and optimal environmental conditions
Feature external pilot air supply for streamlined operation
Compatibility with ISO standards facilitates easy integration
Lightweight construction allows for superficial installation and support
Cleanroom class performance accommodates sensitive environments
Corrosion resistance class CRC 2 ensures durability in harsh conditions
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 8004894
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004885
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004888
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8004891
- Festo 2x3/2 Closed 574443