Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 342-820
- Mfr. Part No.:
- VUVG-B14-T32H-MZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£70.26
(exc. VAT)
£84.31
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £70.26 |
*price indicative
- RS Stock No.:
- 342-820
- Mfr. Part No.:
- VUVG-B14-T32H-MZ-F-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is engineered for precision control, integrating cutting-edge actuation technology into a compact 14 mm design. This product excels in demanding pneumatic applications, offering robust performance under a variety of operating conditions. With an impressive standard nominal flow rate of up to 450 l/min, it optimizes efficiency while maintaining a high degree of reliability. The units corrosion resistance and vibration resilience make it an ideal choice for both industrial and cleanroom environments. Enhanced by mechanical spring reset and compatibility with external pilot air, this valve ensures seamless operation in your automation systems.
Excellent corrosion resistance for enhanced durability
Compact size facilitates easy integration into existing systems
Soft sealing principle ensures tight and reliable closures
IP65 protection rating safeguards against dust and moisture
Robust design capable of withstanding vibration and shock
Mechanical spring reset provides reliable valve functionality
Pilot control interface complies with ISO standards for compatibility
Compact size facilitates easy integration into existing systems
Soft sealing principle ensures tight and reliable closures
IP65 protection rating safeguards against dust and moisture
Robust design capable of withstanding vibration and shock
Mechanical spring reset provides reliable valve functionality
Pilot control interface complies with ISO standards for compatibility
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2x3/2 Closed 573481
- Festo 2x3/2 Closed 573478
- Festo 2x3/2 Closed 574244
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VUVG Series 24V dc, 8041960
