Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V

Subtotal (1 unit)*

£35.53

(exc. VAT)

£42.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.53

*price indicative

RS Stock No.:
350-940
Mfr. Part No.:
VOVK-BT6-M32C-MN-1H5ZP-B3.2F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

24V

COO (Country of Origin):
JP
The Festo Solenoid Valve is engineered to provide reliable and efficient control in pneumatic systems. With its monostable 3/2-way design, it allows for streamlined operation within tight spaces thanks to a compact construction width of just 5.9 mm. Ideal for diverse industrial applications, this valve combines electrical actuation with robust performance measures, ensuring flexibility and precision in flow control while maintaining low power consumption.

Boasts a mechanical spring reset for consistent performance
Offers IP40 protection ensuring durability in various environments
Facilitates a maximum switching frequency of 10 Hz for high speed applications
Employs a soft sealing principle for enhanced reliability and leak prevention
Supports a range of operating pressures allowing for use in varying conditions
Incorporates a reversible flow direction for added versatility in installations
Utilises an electrical connection via cable simplifying integration into control systems

Related links