Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 350-922
- Mfr. Part No.:
- VUVG-B14-B52-Z-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£58.06
(exc. VAT)
£69.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.06 |
*price indicative
- RS Stock No.:
- 350-922
- Mfr. Part No.:
- VUVG-B14-B52-Z-F-P1
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo Solenoid Valve is engineered to deliver exceptional performance in pneumatic applications. Its robust design ensures reliable operation, even in challenging environments, with a notable degree of protection rated at IP65. This valve features electric actuation, optimising workflow efficiency and reducing manual intervention. Designed for versatility, it accommodates a range of mounting options and configurations, making it ideal for use in automated systems. The carefully selected materials contribute to its durability, while compliant construction supports RoHS standards, ensuring it meets modern regulatory requirements. Experience seamless integration and precise control with this advanced solenoid valve.
Electric actuation offers responsive performance for precise control
Designed to withstand varying environmental conditions with robust IP65 protection
Modular construction enables easy installation and maintenance
External pilot air supply enhances flexibility in system designs
Overlap lap design aids in consistent operation throughout its duty cycle
Soft sealing principle ensures optimal leakage prevention during operation
Designed to withstand varying environmental conditions with robust IP65 protection
Modular construction enables easy installation and maintenance
External pilot air supply enhances flexibility in system designs
Overlap lap design aids in consistent operation throughout its duty cycle
Soft sealing principle ensures optimal leakage prevention during operation
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 566517
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc