Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- RS Stock No.:
- 342-538
- Mfr. Part No.:
- VUVG-L10-T32H-AT-M7-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£115.14
(exc. VAT)
£138.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.14 |
*price indicative
- RS Stock No.:
- 342-538
- Mfr. Part No.:
- VUVG-L10-T32H-AT-M7-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M7 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve raises the bar in automation technology, fusing cutting edge engineering with resilience and efficiency. Designed for a multitude of pneumatic applications, its compact size and robust construction allow for seamless integration into various systems. The solenoid valve operates efficiently under a wide range of conditions, ensuring optimal performance in dynamic environments. Its electric actuation mechanism guarantees reliable operation, while the advanced design enables a swift response time, making it indispensable for applications that demand precision.
Monostable valve function for enhanced reliability
Compact lightweight design weighing only 55g
IP40 degree of protection ensures durability in varied environments
Soft sealing principle minimises leakage enhancing efficiency
Manual override feature allows for easy maintenance
Detenting and non detenting options offer flexibility in use
Internal pilot air supply facilitates easier installation
Compact lightweight design weighing only 55g
IP40 degree of protection ensures durability in varied environments
Soft sealing principle minimises leakage enhancing efficiency
Manual override feature allows for easy maintenance
Detenting and non detenting options offer flexibility in use
Internal pilot air supply facilitates easier installation
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
