Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-208
- Mfr. Part No.:
- 2921 3/8
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£7.01
(exc. VAT)
£8.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.01 |
*price indicative
- RS Stock No.:
- 830-208
- Mfr. Part No.:
- 2921 3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 3/8 in | |
| Material | Steel | |
| Series | 2921 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 79dB | |
| Overall Length | 37mm | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 19 mm | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Connection Size 3/8 in | ||
Material Steel | ||
Series 2921 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 79dB | ||
Overall Length 37mm | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 19 mm | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is designed to effectively reduce noise levels in industrial applications while ensuring optimal performance. These products cater to a variety of pressures and flow rates, making them reliable for diverse uses.
Max pressure range of 10 Kg / cm² - bar for versatile operation
Flow rate of 4759 Nl / min to accommodate high-efficiency needs
Noise threshold of 84 dB (A) ensures sound minimisation in industrial environments
Dimensionally Compact with a G3/8 connection for easy integration
Related links
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
