Camozzi 2901 Sintered Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male
- RS Stock No.:
- 562-414
- Mfr. Part No.:
- 2921 1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.30
(exc. VAT)
£2.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 40 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.30 |
*price indicative
- RS Stock No.:
- 562-414
- Mfr. Part No.:
- 2921 1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Threaded Inlet Connection | G 1/8 Male | |
| Inlet Connection Type | Threaded | |
| Material | Sintered Bronze | |
| Manufacturer Series | 2901 | |
| Maximum Input Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Threaded Inlet Connection G 1/8 Male | ||
Inlet Connection Type Threaded | ||
Material Sintered Bronze | ||
Manufacturer Series 2901 | ||
Maximum Input Pressure 10bar | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is designed to reduce noise levels in pneumatic systems while maintaining optimal airflow. It features a compact design and durable construction for reliable performance.
G1/8 BSP for compatibility with various fittings
81 dB(A) for quieter system performance
81 dB(A) for quieter system performance
Related links
- Camozzi 2901 Sintered Bronze 10bar Pneumatic Silencer G 1/8 Male
- Camozzi 2901 Sintered Bronze 10bar Pneumatic Silencer G 3/8 Male
- Camozzi 2901 Sintered Bronze 10bar Pneumatic Silencer G 1/2 Male
- RS PRO Sintered Bronze 10bar Pneumatic Silencer G 1/8 Male
- RS PRO Brass Threaded, G 1/8 Male
- RS PRO Sintered Bronze 10bar Pneumatic Silencer G 3/8 Male
- RS PRO Brass Threaded, G 3/8 Male
- RS PRO Sintered Bronze 10bar Pneumatic Silencer G 1/4 Male
