Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 830-202
- Mfr. Part No.:
- 2901 1
- Brand:
- Camozzi
Subtotal (1 unit)*
£23.86
(exc. VAT)
£28.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.86 |
*price indicative
- RS Stock No.:
- 830-202
- Mfr. Part No.:
- 2901 1
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connection Size | 1 | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | 2901 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 88dB | |
| Overall Length | 34mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connection Size 1 | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series 2901 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 88dB | ||
Overall Length 34mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is expertly designed noise dampening devices primarily function to reduce sound levels in industrial applications, ensuring a quieter working environment.
Pressure range of max. 6 Kg / cm² - bar for versatile usage
Flow capacity of 7600 Nl/min for efficient performance
Noise threshold of 88 dB (A) ensuring significant sound reduction
Compact dimensions improving installation flexibility
Related links
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 10 bar
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
