RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 631-978
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£27.49
(exc. VAT)
£32.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.49 | £2.749 |
*price indicative
- RS Stock No.:
- 631-978
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/8 in | |
| Material | Polyamide | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 87dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/8 in | ||
Material Polyamide | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 87dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, G 1/8 Male Thread, Polyamide
This RS PRO Pneumatic Silencer is designed for use with compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance in high-pressure and high-temperature environments, enhancing the longevity of the fitting. The silencer allows for easy connection and installation with other components, saving valuable time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction, enhancing workplace safety and comfort
Maximum input pressure 6 bar: Suitable for high-pressure applications, ensuring reliable performance
Minimum operating temperature -10°C: Capable of functioning in cold environments, offering versatility
Maximum operating temperature +70°C: Withstands high temperatures, ensuring durability
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G


