Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-209
- Mfr. Part No.:
- 2928.5
- Brand:
- Camozzi
Subtotal (1 unit)*
£13.94
(exc. VAT)
£16.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.94 |
*price indicative
- RS Stock No.:
- 830-209
- Mfr. Part No.:
- 2928.5
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/2 in | |
| Material | Polyethylene | |
| Series | 2928 | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 87dB | |
| Overall Length | 79.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/2 in | ||
Material Polyethylene | ||
Series 2928 | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 87dB | ||
Overall Length 79.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- TW
The Camozzi Silencer is designed to effectively reduce the noise produced by compressed Air during discharge operations, ensuring a quieter working environment.
Constructed from Durable materials for enhanced longevity
Designed to optimise flow rates, improving overall efficiency
Operates effectively under a maximum pressure of 10 bar
Noise levels managed to a minimum of 67 dB (A), promoting quieter operations
Related links
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UO Polyethylene Pneumatic Silencer 8 bar Threaded G
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
