Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-207
- Mfr. Part No.:
- 2921 3/4
- Brand:
- Camozzi
Image representative of range
Subtotal (1 unit)*
£19.06
(exc. VAT)
£22.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.06 |
*price indicative
- RS Stock No.:
- 830-207
- Mfr. Part No.:
- 2921 3/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connection Size | 3/4 in | |
| Product Type | Pneumatic Silencer | |
| Material | Steel | |
| Series | 2921 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 84dB | |
| Overall Length | 56mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connection Size 3/4 in | ||
Product Type Pneumatic Silencer | ||
Material Steel | ||
Series 2921 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 84dB | ||
Overall Length 56mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- IT
The Camozzi Silencers effectively reduce noise levels in industrial applications, ensuring a quieter working environment while optimising airflow performance.
Pressure range up to 10 Kg/cm², ensuring reliable performance in high-pressure settings
Flow rate of 12703 Nl/min, enabling efficient Air movement for various applications
Noise threshold of 78 dB(A), significantly minimising operational sound levels
Designed specifically for industrial applications, ensuring durability and reliability
Related links
- Camozzi 2921 Steel Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- RS PRO Stainless Steel Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Thermoplastic Pneumatic Silencer 10 bar Threaded G
