Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 651-561
- Mfr. Part No.:
- U-1/4-B-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£13.80
(exc. VAT)
£16.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.80 |
*price indicative
- RS Stock No.:
- 651-561
- Mfr. Part No.:
- U-1/4-B-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | U | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 12639 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series U | ||
Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 12639 | ||
- COO (Country of Origin):
- DE
The Festo silencer is designed to optimize compressed air systems by reducing noise levels efficiently while maintaining effective airflow. Engineered from high-quality materials such as aluminium and polyethylene, this product ensures durability and reliable performance across a wide range of operating conditions. With a maximum operating pressure of 1 MPa and ambient temperature capabilities extending from -10 °C to 70 °C, this silencer caters to diverse industrial applications. Its lightweight construction at just 17 g, combined with a compact design suitable for optional mounting positions, makes it an excellent choice for enhancing pneumatic effectiveness without compromising space or accessibility.
Corrosion resistance class is CRC 1 suitable for low corrosion stress environments
RoHS-compliant materials ensure adherence to environmental safety regulations
The pneumatic connection size is 1/4 NPT enabling compatibility with standard piping
LABS (PWIS) conformity meets industry standards which ensuring compatibility with sensitive processes
Related links
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Pneumatic G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G


