Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 647-371
- Mfr. Part No.:
- U-3/4-B-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£37.98
(exc. VAT)
£45.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.98 |
*price indicative
- RS Stock No.:
- 647-371
- Mfr. Part No.:
- U-3/4-B-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | U | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 566823 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series U | ||
Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 566823 | ||
- COO (Country of Origin):
- CN
The Festo silencer is an essential component designed to minimize noise produced by compressed air systems while ensuring optimal performance. Engineered for versatility, this silencer can be positioned in various mounting locations, accommodating different setups. With a wide operational pressure range and capable of handling flow rates up to 11834 l/min, it effectively manages air release, ensuring a quieter environment. The robust construction featuring aluminium housing and a shock absorber insert made from PE guarantees durability and reliability. Ideal for environments requiring minimal operational noise, the festo silencer supports lubricated operation while adhering to RoHS compliance standards, making it not just efficient but also environmentally friendly.
Complies with VDMA24364-B1/B2-L for LABS (PWIS) conformity which ensuring minimal contamination risk
Provides sound pressure levels as low as 81 dB(A) for a quieter workspace
Maintains functionality within a wide ambient temperature range from -10 °C to 70 °C
Lightweight at just 128 g contributing to overall system efficiency
Related links
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Aluminium Pneumatic Silencer 10 bar Pneumatic G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G


