RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS Stock No.:
- 631-982
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£64.72
(exc. VAT)
£77.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £64.72 | £6.472 |
*price indicative
- RS Stock No.:
- 631-982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 1/2 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyamide | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 92dB | |
| Overall Length | 56mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 6 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 1/2 in | ||
Product Type Pneumatic Silencer | ||
Material Polyamide | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 92dB | ||
Overall Length 56mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 6 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Porous Plastic, G 1/2 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It is crafted to ensure optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer facilitates easy connection and installation with other components, saving time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction, improving workplace safety and comfort
Maximum input pressure 6 bar: Suitable for high-pressure applications, ensuring reliability
Minimum operating temperature -10°C: Operates effectively in cold environments
Maximum operating temperature +70°C: Withstands high temperatures, ensuring versatility
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 92 dB
Body Material: Polyamide
Threaded Inlet Connection: G 1/2 Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide Pneumatic Silencer 6 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS PRO Polymer Pneumatic Silencer 10 bar Threaded G


