RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- RS Stock No.:
- 631-971
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£68.70
(exc. VAT)
£82.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 02 November 2026
- Plus 84 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.70 | £6.87 |
*price indicative
- RS Stock No.:
- 631-971
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1/4 in | |
| Material | Brass | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Noise Reduction | 73dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Silencer | ||
Connection Size 1/4 in | ||
Material Brass | ||
Connection Type Threaded | ||
Thread Standard G | ||
Noise Reduction 73dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Sintered Bronze, Brass, 12 bar
This RS PRO Pneumatic Silencer is designed for use with compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your system components. The silencer allows for easy connection and installation, saving valuable time and resources.
Features and Benefits
Sintered bronze silencers: Provides effective noise reduction and durability
Brass construction: Ensures strength and resistance to corrosion
Maximum input pressure 12 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Reliable performance in cold environments
Maximum operating temperature +80°C: Maintains integrity under high temperatures
Filtration threshold 100 μm: Offers efficient filtration for cleaner operations
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 73 dB
Threaded Inlet Connection: G 1/4 Male
Body Material: Brass, Sintered Bronze
Thread Standard: G
Thread Size: 1/4 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0677 Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0675 Brass Pneumatic Silencer 12 bar Threaded Metric
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0682 Stainless Steel Pneumatic Silencer 12 bar Threaded G


