Festo Accessory, NECL Series, For Use With Power Supply

Subtotal (1 unit)*

£34.89

(exc. VAT)

£41.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.89

*price indicative

RS Stock No.:
852-266
Mfr. Part No.:
NECL-S-L12W4-C2-Q10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Accessory

Product Type

Socket

Series

NECL

For Use With

Power Supply

Standards/Approvals

Rohs

Contents

Power Supply Socket

COO (Country of Origin):
DE
The Festo power supply connector boasts robust functionality and high reliability, tailored for challenging industrial environments, ensuring stable electrical connections in demanding applications.

Based on standard EN 61076-2-111 for compatibility

Features threaded mounting and angled cable outlet, rotatable by 72°

Supports an operational voltage range of DC 0 V to 63 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy